



LT3492EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3492EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3492EFE#PBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 600mA (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3492EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA (Switch) | |
Frequency | 330kHz ~ 2.1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.89000 | $99.89 |
| 10 | $78.35900 | $783.59 |
| 50 | $69.73320 | $3,486.66 |
| 100 | $67.06360 | $6,706.36 |
| 250 | $64.24512 | $16,061.28 |
| 500 | $62.54638 | $31,273.19 |
| 1,000 | $61.14806 | $61,148.06 |



