


DC1402A-B | |
---|---|
DigiKey Part Number | DC1402A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1402A-B |
Description | EVAL BOARD FOR LTC3577-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3577-1 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | No | |
Utilized IC / Part | LTC3577-1 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $923.88000 | $923.88 |