Direct

MAX4787EXK-T | |
|---|---|
DigiKey Part Number | MAX4787EXK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4787EXK-T |
Description | IC CURRENT LIMITING SC70-5 |
Customer Reference | |
Detailed Description | Current Limiting Regulator 100mA SC-70-5 |
EDA/CAD Models | MAX4787EXK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |



