
FPF2000 | |
|---|---|
DigiKey Part Number | FPF2000TR-ND - Tape & Reel (TR) FPF2000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FPF2000 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 50mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.52200 | $75.22 |
| 25 | $6.81400 | $170.35 |
| 100 | $6.02990 | $602.99 |
| 250 | $5.65676 | $1,414.19 |
| 500 | $5.43176 | $2,715.88 |
| 1,000 | $5.24649 | $5,246.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.01767 | $15,053.01 |
| 6,000 | $4.90571 | $29,434.26 |
| 9,000 | $4.84963 | $43,646.67 |
| 15,000 | $4.78752 | $71,812.80 |

