
FPF2006 | |
---|---|
DigiKey Part Number | FPF2006TR-ND - Tape & Reel (TR) FPF2006CT-ND - Cut Tape (CT) FPF2006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2006 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.77898 | $14,336.94 |
6,000 | $4.60889 | $27,653.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $7.70500 | $77.05 |
25 | $6.98080 | $174.52 |
100 | $6.17980 | $617.98 |
250 | $5.79796 | $1,449.49 |
500 | $5.56796 | $2,783.98 |
1,000 | $5.37854 | $5,378.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
10 | $11.30300 | $113.03 |
25 | $9.52920 | $238.23 |
100 | $7.52240 | $752.24 |
250 | $6.53620 | $1,634.05 |
500 | $5.92934 | $2,964.67 |
1,000 | $5.42102 | $5,421.02 |