
MAX41464EVKIT-868 | |
|---|---|
DigiKey Part Number  | MAX41464EVKIT-868-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX41464EVKIT-868  | 
Description  | SUB-GHZ ISM FSK TRANSMITTER WITH  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | MAX41464 - Transmitter 868MHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Transmitter  | |
Frequency  | 868MHz  | |
Contents  | Board(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | MAX41464  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,140.48000 | $1,140.48 | 


