
MAX41464GUB+ | |
|---|---|
DigiKey Part Number  | MAX41464GUB+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX41464GUB+  | 
Description  | RF TX IC FSK 300-960MHZ 10TFSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Transmitter FSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX41464GUB+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Frequency  | 300MHz ~ 960MHz  | |
Applications  | General Purpose  | |
Modulation or Protocol  | FSK  | |
Data Rate (Max)  | 200kbps  | |
Power - Output  | 16dBm  | |
Current - Transmitting  | 27mA ~ 43mA  | |
Data Interface  | I2C  | |
Antenna Connector  | PCB, Surface Mount  | |
Memory Size  | -  | |
Features  | -  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-uMAX/uSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.44000 | $18.44 | 
| 10 | $15.92500 | $159.25 | 
| 50 | $14.40800 | $720.40 | 
| 100 | $13.81480 | $1,381.48 | 
| 250 | $13.08264 | $3,270.66 | 
| 500 | $12.56524 | $6,282.62 | 
| 1,000 | $12.07735 | $12,077.35 | 
| 5,000 | $11.05020 | $55,251.00 | 



