175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41464GUB+T

DigiKey Part Number
MAX41464GUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX41464GUB+T
Description
RF TX IC FSK 300-960MHZ 10TFSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Transmitter FSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX41464GUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 960MHz
Applications
General Purpose
Modulation or Protocol
FSK
Data Rate (Max)
200kbps
Power - Output
16dBm
Current - Transmitting
27mA ~ 43mA
Data Interface
I2C
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.84134$29,603.35
5,000$11.40349$57,017.45
Manufacturers Standard Package