
MAX25276ATCA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25276ATCA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25276ATCA/VY+ |
Description | IC REG BUCK 3.3V/5V 1.2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25276ATCA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-TDFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.15000 | $24.15 |
| 10 | $18.05500 | $180.55 |
| 25 | $16.53240 | $413.31 |
| 100 | $14.85990 | $1,485.99 |
| 250 | $14.06200 | $3,515.50 |
| 624 | $13.44636 | $8,390.53 |
| 1,248 | $13.07465 | $16,317.16 |
| 3,120 | $12.68215 | $39,568.31 |
| 5,616 | $12.47864 | $70,080.04 |





