
MAX17233ETIR+ | |
|---|---|
DigiKey Part Number | MAX17233ETIR+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17233ETIR+ |
Description | IC REG BUCK 3.3V/5V DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17233ETIR+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 1MHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.68000 | $61.68 |
| 10 | $47.68600 | $476.86 |
| 60 | $41.58383 | $2,495.03 |
| 120 | $39.93108 | $4,791.73 |
| 300 | $38.18640 | $11,455.92 |
| 540 | $37.28193 | $20,132.24 |
| 1,020 | $36.45770 | $37,186.85 |



