
MAX25255AFDA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25255AFDA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25255AFDA/VY+ |
Description | IC REG BUCK 3.3V/5V DL 23FC2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 6A, 6A 23-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25255AFDA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-FC2QFN (4.5x5.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.31000 | $59.31 |
| 10 | $45.76100 | $457.61 |
| 25 | $42.37840 | $1,059.46 |
| 100 | $38.66150 | $3,866.15 |
| 490 | $35.84878 | $17,565.90 |
| 980 | $34.96450 | $34,265.21 |
| 1,470 | $34.52167 | $50,746.85 |




