cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1698EVKIT

DigiKey Part Number
MAX1698EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX1698EVKIT
Description
EVAL BOARD FOR MAX1698
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX1698 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
20mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
MAX1698
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,011.00000$1,011.00
Manufacturers Standard Package