
MAX1698EUB+ | |
---|---|
DigiKey Part Number | MAX1698EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1698EUB+ |
Description | IC LED DRIVER CTRLR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1698EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.88000 | $38.88 |
10 | $29.59600 | $295.96 |
50 | $25.86640 | $1,293.32 |
100 | $24.71120 | $2,471.12 |
250 | $23.49012 | $5,872.53 |
500 | $22.75442 | $11,377.21 |
1,000 | $22.14869 | $22,148.69 |
2,500 | $21.50934 | $53,773.35 |