
MAX1698EUB+T | |
---|---|
DigiKey Part Number | MAX1698EUB+TR-ND - Tape & Reel (TR) MAX1698EUB+CT-ND - Cut Tape (CT) MAX1698EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1698EUB+T |
Description | IC LED DRIVER CTRLR 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1698EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.29000 | $35.29 |
10 | $26.75300 | $267.53 |
25 | $24.61800 | $615.45 |
100 | $22.27030 | $2,227.03 |
250 | $21.15116 | $5,287.79 |
500 | $20.47658 | $10,238.29 |
1,000 | $19.92141 | $19,921.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $19.33524 | $48,338.10 |