
C4H2350N10Z | |
|---|---|
DigiKey Part Number | 1603-C4H2350N10ZTR-ND - Tape & Reel (TR) 1603-C4H2350N10ZCT-ND - Cut Tape (CT) 1603-C4H2350N10ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4H2350N10Z |
Description | RF MOSFET 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2.3GHz ~ 5GHz 19dB 6-DFN (4.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | 2.3GHz ~ 5GHz | |
Gain | 19dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4.5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $97.90200 | $97,902.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.70000 | $165.70 |
| 10 | $132.30600 | $1,323.06 |
| 25 | $123.96360 | $3,099.09 |
| 100 | $119.83200 | $11,983.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.70000 | $165.70 |
| 10 | $132.30600 | $1,323.06 |
| 25 | $123.96360 | $3,099.09 |
| 100 | $114.79420 | $11,479.42 |
| 250 | $110.42400 | $27,606.00 |
| 500 | $109.65024 | $54,825.12 |



