
C5H2350N10Z | |
|---|---|
DigiKey Part Number | 1603-C5H2350N10Z-ND |
Manufacturer | |
Manufacturer Product Number | C5H2350N10Z |
Description | C5H2350N10Z |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.8GHz ~ 5GHz 15.8dB 10W OMP-780-4F-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 1.8GHz ~ 5GHz | |
Gain | 15.8dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 10W | |
Voltage - Rated | 48 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-4F-1 | |
Supplier Device Package | OMP-780-4F-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $105.62296 | $105,622.96 |


