
C4H2350N05X | |
|---|---|
DigiKey Part Number | 1603-C4H2350N05XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4H2350N05X |
Description | RF MOSFET 48V 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 10 mA 2.3GHz ~ 5GHz 18.6dB 5W 6-DFN (4.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 2.3GHz ~ 5GHz | |
Gain | 18.6dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 133µA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 5W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $80.50982 | $241,529.46 |


