M3933/25-34S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,483.95120
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $2,778.22920
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,338.31880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,610.36840
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 25
Unit Price: $1,729.64000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 9
Unit Price: $2,325.12000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,540.26520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $3,109.82200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 9
Unit Price: $1,431.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: $469.86000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,127.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 12
Unit Price: $430.18000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 18
Unit Price: $477.67000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 156
Unit Price: $427.02000
Datasheet
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-34S

DigiKey Part Number
SVM3933/25-34S-ND
Manufacturer
Manufacturer Product Number
M3933/25-34S
Description
RF ATTENUATOR 8DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bag
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/16-10NAmphenol SV Microwave0SVM3933/16-10N-ND$1,483.95120Parametric Equivalent
M3933/16-10SAmphenol SV Microwave0SVM3933/16-10S-ND$2,778.22920Parametric Equivalent
M3933/25-08NAmphenol SV Microwave0SVM3933/25-08N-ND$1,338.31880Parametric Equivalent
M3933/25-34NAmphenol SV Microwave0SVM3933/25-34N-ND$1,610.36840Parametric Equivalent
M3933/25-74NAmphenol SV Microwave25SVM3933/25-74N-ND$1,729.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$1,806.46760$45,161.69