
Category | Attenuation Value 8dB |
Manufacturer WEC | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $430.18000 | $860.36 |
| 8 | $368.79250 | $2,950.34 |

