Parametric Equivalent
Parametric Equivalent

M3933/30-17N | |
|---|---|
DigiKey Part Number | M3933/30-17N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-17N |
Description | RF ATTENUATOR 8DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 32 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/30-17S | Amphenol SV Microwave | 0 | M3933/30-17S-ND | $2,524.20440 | Parametric Equivalent |
| R413308000 | Radiall USA, Inc. | 0 | 2201-R413308000-ND | $3,834.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,540.26520 | $38,506.63 |



