Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/25-34N | |
|---|---|
DigiKey Part Number | SVM3933/25-34N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-34N |
Description | RF ATTENUATOR 8DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-10N | Amphenol SV Microwave | 0 | SVM3933/16-10N-ND | $1,483.95120 | Parametric Equivalent |
| M3933/16-10S | Amphenol SV Microwave | 0 | SVM3933/16-10S-ND | $2,778.22920 | Parametric Equivalent |
| M3933/25-08N | Amphenol SV Microwave | 0 | SVM3933/25-08N-ND | $1,338.31880 | Parametric Equivalent |
| M3933/25-34S | Amphenol SV Microwave | 0 | SVM3933/25-34S-ND | $1,806.46760 | Parametric Equivalent |
| M3933/25-74N | Amphenol SV Microwave | 25 | SVM3933/25-74N-ND | $1,729.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,610.36840 | $40,259.21 |










