



SLPIRBTPNB1 | |
---|---|
DigiKey Part Number | 965-SLPIRBTPNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPNB1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.38000 | $101.38 |