



SLPIRBTPNR3 | |
---|---|
DigiKey Part Number | 965-SLPIRBTPNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPNR3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.40000 | $100.40 |
10 | $85.33300 | $853.33 |
25 | $79.98760 | $1,999.69 |
50 | $76.16780 | $3,808.39 |
100 | $72.53420 | $7,253.42 |
250 | $67.99516 | $16,998.79 |
500 | $64.75288 | $32,376.44 |
1,000 | $61.66615 | $61,666.15 |