
SLPIRBTPNR1 | |
---|---|
DigiKey Part Number | 965-SLPIRBTPNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPNR1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.34000 | $78.34 |
10 | $66.56900 | $665.69 |
25 | $62.39480 | $1,559.87 |
50 | $59.41640 | $2,970.82 |
100 | $58.40840 | $5,840.84 |