Similar

10117835-002LF | |
|---|---|
DigiKey Part Number  | 609-4662-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10117835-002LF  | 
Description  | CONN RCPT USB3.0 TYPEA 9POS R/A  | 
Customer Reference  | |
Detailed Description  | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10117835-002LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Connector Type  | USB-A (USB TYPE-A)  | |
Number of Contacts  | 9  | |
Gender  | Receptacle  | |
Specifications  | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))  | |
Mounting Type  | Through Hole, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | Board Lock  | |
Ingress Protection  | -  | |
Operating Temperature  | -55°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 0.25A, 1.8A  | |
Voltage - Rated  | 30VAC  | |
Shielding  | Unshielded  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Copper Alloy, Steel  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Blue  | |
Base Product Number  | 










