
1-1932258-2 | |
|---|---|
DigiKey Part Number  | 17-1-1932258-2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1-1932258-2  | 
Description  | STD USB 3,0, TYPE A, R/A, T/H  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1-1932258-2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | USB-A (USB TYPE-A)  | |
Number of Contacts  | 9  | |
Gender  | Receptacle  | |
Specifications  | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))  | |
Mounting Type  | Through Hole, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | -  | |
Ingress Protection  | -  | |
Operating Temperature  | -55°C ~ 105°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 0.25A, 1.8A  | |
Voltage - Rated  | 100VAC/DC  | |
Mating Cycles  | 5000  | |
Shielding  | Shielded  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Steel, Stainless  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Blue  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,368 | $31.52088 | $326,808.48 | 


