
54-00007 | |
|---|---|
DigiKey Part Number  | 839-54-00007-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 54-00007  | 
Description  | CONN RCPT USB3.0 TYPEA 9POS R/A  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 54-00007 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Tensility International Corp  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | USB-A (USB TYPE-A)  | |
Number of Contacts  | 9  | |
Gender  | Receptacle  | |
Specifications  | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))  | |
Mounting Type  | Through Hole, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | Board Lock  | |
Ingress Protection  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 3A  | |
Voltage - Rated  | 30VDC  | |
Mating Cycles  | 1500  | |
Shielding  | Unshielded  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Brass  | |
Material Flammability Rating  | -  | |
Insulation Color  | Blue  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.59997 | $22,999.85 | 


