DBF5W5SA00LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 32
Unit Price: $107.65000
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 5
Unit Price: $423.68800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $356.59600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 14
Unit Price: $1,895.35000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 21
Unit Price: $707.30000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $682.20300
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBF5W5SA00LF

DigiKey Part Number
DBF5W5SA00LF-ND
Manufacturer
Manufacturer Product Number
DBF5W5SA00LF
Description
CONN D-SUB HOUSING RCPT 5POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
5 (Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.