
CBD5W5F0000C-759.1 | |
---|---|
DigiKey Part Number | 2899-CBD5W5F0000C-759.1-ND |
Manufacturer | |
Manufacturer Product Number | CBD5W5F0000C-759.1 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $424.77200 | $2,123.86 |
10 | $403.53300 | $4,035.33 |
50 | $383.35560 | $19,167.78 |
100 | $364.15620 | $36,415.62 |
500 | $345.97622 | $172,988.11 |
1,000 | $328.68792 | $328,687.92 |
10,000 | $312.24933 | $3,122,493.30 |