46225-000LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 27,956
Unit Price: $0.82000
Datasheet

Similar


Molex
In Stock: 13,015
Unit Price: $5.67000
Datasheet

Similar


Molex
In Stock: 104,654
Unit Price: $0.99000
Datasheet

Similar


Molex
In Stock: 35,241
Unit Price: $1.07000
Datasheet

Similar


Molex
In Stock: 22,906
Unit Price: $0.99000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.79000
Datasheet

Similar


Molex
In Stock: 13,248
Unit Price: $1.40000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.62901
Datasheet

Similar


Molex
In Stock: 27,500
Unit Price: $1.48000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46225-000LF

DigiKey Part Number
46225-000LF-ND
Manufacturer
Manufacturer Product Number
46225-000LF
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.