033468000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334680002

DigiKey Part Number
WM23046TR-ND - Tape & Reel (TR)
WM23046CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334680002
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.89700$8.97
25$0.83880$20.97
50$0.79960$39.98
100$0.76120$76.12
250$0.71372$178.43
500$0.67944$339.72
1,000$0.64689$646.89
2,500$0.60634$1,515.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53707$5,370.70
20,000$0.51142$10,228.40
30,000$0.49700$14,910.00
50,000$0.47941$23,970.50
70,000$0.46817$32,771.90
100,000$0.45654$45,654.00
Manufacturers Standard Package