KK Trifurcon 6838 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008520112

DigiKey Part Number
WM2760TR-ND - Tape & Reel (TR)
WM2760CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008520112
Description
CONN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,526
Factory Stock: 189,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52200$5.22
25$0.48640$12.16
50$0.46340$23.17
100$0.44220$44.22
250$0.41412$103.53
500$0.39422$197.11
1,000$0.37537$375.37
2,500$0.35186$879.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.31177$2,182.39
14,000$0.29688$4,156.32
21,000$0.28850$6,058.50
35,000$0.27829$9,740.15
49,000$0.27176$13,316.24
70,000$0.26500$18,550.00
175,000$0.24842$43,473.50
Manufacturers Standard Package