
0008580187 | |
|---|---|
DigiKey Part Number | WM23942TR-ND - Tape & Reel (TR) WM23942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008580187 |
Description | CONN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.78900 | $47.89 |
| 25 | $4.48400 | $112.10 |
| 50 | $4.27020 | $213.51 |
| 100 | $4.06540 | $406.54 |
| 250 | $3.81068 | $952.67 |
| 500 | $3.62874 | $1,814.37 |
| 1,000 | $3.45537 | $3,455.37 |
| 2,500 | $3.23899 | $8,097.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $3.01212 | $21,084.84 |
| 14,000 | $2.86844 | $40,158.16 |
| 21,000 | $2.78762 | $58,540.02 |




















