
10127818-211LF | |
|---|---|
DigiKey Part Number | 10127818-211LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127818-211LF |
Description | CONN PIN 16-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127818-211LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 16-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness Flash |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.59132 | $14,191.68 |










