Pin Contact Gold 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127818-111LF

DigiKey Part Number
10127818-111LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10127818-111LF
Description
CONN PIN 16-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127818-111LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
16-22 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
Flash
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$0.57730$13,855.20