165X17369X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $75.70360
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $116.41286
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31
Unit Price: $484.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: $484.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 56
Unit Price: $484.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: $80.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 101
Unit Price: $64.79000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 76
Unit Price: $58.95000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $46.50547
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 57
Unit Price: $149.06000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $113.87000
Datasheet
Image for 165X17369X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17369X

DigiKey Part Number
165X17369X-ND
Manufacturer
Manufacturer Product Number
165X17369X
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal, Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
A
Features
Mating Screws M3
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X02659XAmphenol CONEC0165X02659X-ND$75.70360Parametric Equivalent
165X17469XAmphenol CONEC0165X17469X-ND$116.41286Parametric Equivalent
1-2308341-2TE Connectivity AMP Connectors31A125351-ND$484.00000Parametric Equivalent
1-2308341-4TE Connectivity AMP Connectors82A125353-ND$484.00000Parametric Equivalent
1-2308341-6TE Connectivity AMP Connectors56A125281-ND$484.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
70$129.41586$9,059.11
Manufacturers Standard Package