15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 180° Shielded
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308341-2

DigiKey Part Number
A125351-ND
Manufacturer
Manufacturer Product Number
1-2308341-2
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2308341-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$484.00000$484.00
10$411.36300$4,113.63
25$385.62120$9,640.53
50$367.23140$18,361.57
100$349.72210$34,972.21
250$327.86060$81,965.15
Manufacturers Standard Package