
1731110284 | |
|---|---|
DigiKey Part Number | 1731110284-ND |
Manufacturer | |
Manufacturer Product Number | 1731110284 |
Description | FCT HOOD S2 0 DEG MTL W/M3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110284 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.08000 | $80.08 |
| 10 | $68.05800 | $680.58 |
| 25 | $63.79240 | $1,594.81 |
| 50 | $60.74540 | $3,037.27 |
| 100 | $57.84480 | $5,784.48 |
| 300 | $53.53267 | $16,059.80 |
| 500 | $51.63908 | $25,819.54 |
| 1,000 | $49.17723 | $49,177.23 |

