


1-2308341-4 | |
|---|---|
DigiKey Part Number | A125353-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-4 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-4 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws M3 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $484.00000 | $484.00 |
| 10 | $411.36300 | $4,113.63 |
| 25 | $385.62120 | $9,640.53 |
| 50 | $367.23140 | $18,361.57 |
| 100 | $349.72210 | $34,972.21 |
| 250 | $327.86060 | $81,965.15 |

