
XMC0-402FD | |
---|---|
DigiKey Part Number | 3385-XMC0-402FD-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-402FD |
Description | RELAY CONTACTOR DPST 40A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.68000 | $113.68 |
10 | $101.24500 | $1,012.45 |
25 | $96.68320 | $2,417.08 |
50 | $93.36560 | $4,668.28 |
100 | $90.15930 | $9,015.93 |
250 | $86.08728 | $21,521.82 |
500 | $83.12674 | $41,563.37 |
1,000 | $80.26628 | $80,266.28 |