
XMC0-402IC | |
---|---|
DigiKey Part Number | 3385-XMC0-402IC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-402IC |
Description | RELAY CONTACTOR DPST 40A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.13000 | $98.13 |
10 | $87.44900 | $874.49 |
25 | $83.50560 | $2,087.64 |
50 | $80.64060 | $4,032.03 |
100 | $77.87230 | $7,787.23 |
250 | $74.35504 | $18,588.76 |
500 | $71.79868 | $35,899.34 |
1,000 | $69.32842 | $69,328.42 |