XMC0-251EBBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-402ID

DigiKey Part Number
3385-XMC0-402ID-ND
Manufacturer
Manufacturer Product Number
XMC0-402ID
Description
RELAY CONTACTOR DPST 40A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$111.87000$111.87
10$99.62400$996.24
25$95.13240$2,378.31
50$91.86740$4,593.37
100$88.71210$8,871.21
250$84.70496$21,176.24
500$81.79250$40,896.25
1,000$78.97789$78,977.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.