XMC0-251EBBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-402FC

DigiKey Part Number
3385-XMC0-402FC-ND
Manufacturer
Manufacturer Product Number
XMC0-402FC
Description
RELAY CONTACTOR DPST 40A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 40 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 120VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$97.88000$97.88
10$87.22500$872.25
25$83.29240$2,082.31
50$80.43500$4,021.75
100$77.67360$7,767.36
250$74.16536$18,541.34
450$71.99751$32,398.88
950$69.33126$65,864.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.