XMC0-251EBBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-403FC

DigiKey Part Number
3385-XMC0-403FC-ND
Manufacturer
Manufacturer Product Number
XMC0-403FC
Description
RELAY CONTACTOR 3PST 40A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$185.08000$185.08
10$164.81900$1,648.19
30$155.94867$4,678.46
60$150.59383$9,035.63
90$147.54533$13,279.08
240$140.41871$33,700.49
450$136.03073$61,213.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.