


TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S2900-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 29" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 29.000" (736.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 29.000" (736.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
5 | $25.22200 | $126.11 |
10 | $23.67500 | $236.75 |
25 | $21.88080 | $547.02 |
50 | $20.68700 | $1,034.35 |
100 | $19.62180 | $1,962.18 |
250 | $18.38204 | $4,595.51 |
500 | $17.55754 | $8,778.77 |
1,000 | $16.81847 | $16,818.47 |




