



304154 | |
---|---|
DigiKey Part Number | 288-304154-ND |
Manufacturer | |
Manufacturer Product Number | 304154 |
Description | AVK 10 FT TERMINAL BLOCK RED 600 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 6-16 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 630V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $12.74300 | $127.43 |
25 | $11.11000 | $277.75 |
50 | $10.05960 | $502.98 |
100 | $9.17620 | $917.62 |
300 | $8.08520 | $2,425.56 |
500 | $7.69132 | $3,845.66 |
1,000 | $7.25280 | $7,252.80 |
5,000 | $6.56482 | $32,824.10 |