



304151 | |
---|---|
DigiKey Part Number | 288-304151-ND |
Manufacturer | |
Manufacturer Product Number | 304151 |
Description | AVK 10 FT TERMINAL BLOCK BLUE 60 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-16 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 630V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.45000 | $17.45 |
10 | $12.52100 | $125.21 |
25 | $10.91560 | $272.89 |
50 | $9.88340 | $494.17 |
100 | $9.01240 | $901.24 |
300 | $7.93840 | $2,381.52 |
500 | $7.55022 | $3,775.11 |
1,000 | $7.11821 | $7,118.21 |
5,000 | $6.44006 | $32,200.30 |