



334140 | |
---|---|
DigiKey Part Number | 288-334140-ND |
Manufacturer | |
Manufacturer Product Number | 334140 |
Description | AVK 6/10T GND TERMINAL BLK 600V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.25000 | $40.25 |
10 | $28.56500 | $285.65 |
25 | $25.03200 | $625.80 |
50 | $22.83720 | $1,141.86 |
100 | $21.02620 | $2,102.62 |
300 | $18.84057 | $5,652.17 |
500 | $18.06414 | $9,032.07 |
1,000 | $17.20809 | $17,208.09 |
5,000 | $15.88103 | $79,405.15 |