Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-6RX-D

DigiKey Part Number
298-15618-ND
Manufacturer
Manufacturer Product Number
PV10-6RX-D
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam, Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
1.100" (27.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV10-6RB-QPanduit Corp2,808298-16752-ND$3.78000Parametric Equivalent
PV10-6R-LPanduit Corp1,310298-15617-ND$10.77000Parametric Equivalent
0190700143Molex1,576WM18286-ND$3.62000Parametric Equivalent
0190730130Molex1,598WM19771-ND$9.78000Parametric Equivalent
0190730216Molex6,071WM18308-ND$5.43000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.59000$5.59
10$5.22900$52.29
25$5.08400$127.10
50$4.97400$248.70
100$4.86710$486.71
250$4.72900$1,182.25
500$4.62706$2,313.53
1,000$4.52725$4,527.25
2,500$4.39854$10,996.35
Manufacturers Standard Package