79121 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3202 SL005

DigiKey Part Number
M3202SL005-ND
Manufacturer
Manufacturer Product Number
M3202 SL005
Description
CABLE 2CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,392.33000$1,392.33
2$1,324.61500$2,649.23
3$1,286.32333$3,858.97
5$1,239.35800$6,196.79
7$1,209.20571$8,464.44
10$1,177.89200$11,778.92
25$1,100.43800$27,510.95
50$1,074.09420$53,704.71
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG SHLD
In-Stock: 0
Unit Price: $9.69956
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: $11.07761
CABLE 2COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: $12.66305